
* Images are for reference only
TFM-140-01-L-D-RE2-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-140-01-L-D-RE2-WT
- JLCPCB Part #
- C17472093
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x40P 3.2A 40 80P Black Phosphor bronze Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.5502
10+
$12.1151
Welcome back, may I help you?