
* Images are for reference only
TFM-135-02-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-135-02-L-D-A
- JLCPCB Part #
- C17261752
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2A 2x35P 35 350V 70P LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$9.5446
10+
$9.1722
Welcome back, may I help you?