
* Images are for reference only
TFM-130-02-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-130-02-L-D
- JLCPCB Part #
- C17616682
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2x30P 30 41.28mm 5.72mm 60P Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7442
10+
$9.5209
26+
$9.3715
104+
$9.2221
Related Products
Welcome back, may I help you?