
* Images are for reference only
TFM-125-02-S-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-125-02-S-D-A
- JLCPCB Part #
- C17304984
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 25 250V 2x25P 3.2A 50P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$13.2919
10+
$11.6142
32+
$10.5915
96+
$9.7341
Related Products
Welcome back, may I help you?