
* Images are for reference only
TFM-125-02-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-125-02-L-D
- JLCPCB Part #
- C17696095
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 25 250V 2x25P 3.2A 5.72mm 5.72mm 50P Black LCP Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.5527
10+
$7.3462
32+
$7.2075
96+
$7.0703
Related Products
Welcome back, may I help you?