
* Images are for reference only
TFM-120-23-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-120-23-L-D-A
- JLCPCB Part #
- C17665657
- Package
- Plugin
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 20 250V 2x20P 3.2A 40P Black Phosphor Bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.2253
10+
$5.0623
40+
$4.9542
100+
$4.8444
Welcome back, may I help you?