
* Images are for reference only
TFM-120-02-S-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-120-02-S-DH
- JLCPCB Part #
- C17602907
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 20 250V 2x20P 3.2A 40P Black Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.27mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.1883
10+
$8.8543
Related Products
Welcome back, may I help you?