This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFM-115-12-L-D-A

Extended
Manufacturer
Samtec
MFR.Part #
TFM-115-12-L-D-A
JLCPCB Part #
C17192778
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 15 2 250V 2x15P 3.2A 30P Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 26

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.2462
10+ $4.1348
26+ $4.0605
104+ $3.9846

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons