This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFM-115-02-L-D-WT-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
TFM-115-02-L-D-WT-K-TR
JLCPCB Part #
C17456715
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 15 2 250V 2x15P 3.2A 30P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 325

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $5.4382
10+ $5.3093
30+ $5.2223
100+ $5.1353
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons