
* Images are for reference only
TFM-115-01-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-115-01-S-D
- JLCPCB Part #
- C17521266
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 15 2 22.23mm 2x15P 3.2A 30P Black LCP Phosphor bronze Through Hole Plugin,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.7346
10+
$4.5918
26+
$4.4970
104+
$4.4007
Related Products
Welcome back, may I help you?