
* Images are for reference only
TFM-112-02-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-112-02-L-D-A
- JLCPCB Part #
- C17560551
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 12 18.42mm 2 24P 2x12P 5.59mm 5.97mm Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 31
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.0350
10+
$4.9194
31+
$4.8423
93+
$4.7652
Welcome back, may I help you?