
* Images are for reference only
TFM-110-02-L-D-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-110-02-L-D-WT
- JLCPCB Part #
- C7545078
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10 2 20P 250V 2x10P 3.2A Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 插件,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$6.1925
10+
$5.4185
28+
$4.9585
112+
$4.4938
504+
$4.2806
1008+
$4.1829
Related Products
Welcome back, may I help you?