
* Images are for reference only
TFM-110-01-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-110-01-S-D-RA
- JLCPCB Part #
- C17258733
- Package
- Plugin
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10 2 20P 250V 2x10P 3.2A Black Phosphor Bronze Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.2769
10+
$3.1934
36+
$3.1388
108+
$3.0826
Welcome back, may I help you?