This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TFM-110-01-L-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
TFM-110-01-L-D-RA
JLCPCB Part #
C17297303
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 10 2 20P 250V 2x10P 3.2A Black Phosphor bronze Right Angle Tin UL94V-0 Plugin,P=1.27mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 36

Minimum: 1

Full Reel: 36

$0.01

Add To List

Available Order Qty: 36

In-stock Item Pricing

Qty Unit Price
1+ $4.8943
10+ $4.2038
36+ $3.7925
108+ $3.3763
504+ $3.1843
1008+ $3.0972

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons