
* Images are for reference only
TFM-107-02-S-D-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-107-02-S-D-LC
- JLCPCB Part #
- C5714575
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 12.07mm 14P 2 2.9A 2x7P 7 Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6165
10+
$7.5250
47+
$7.4640
94+
$7.4030
Related Products
Welcome back, may I help you?