
* Images are for reference only
TFM-107-01-L-D-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-107-01-L-D-WT
- JLCPCB Part #
- C17699680
- Package
- Plugin
- Description
- -55℃~+125℃ 1.27mm 1.27mm 14P 2 250V 2x7P 3.2A 7 Black Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.6452
10+
$2.5714
35+
$2.5232
105+
$2.4734
Related Products
Welcome back, may I help you?