This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFM-106-02-S-D-A

Extended
Manufacturer
Samtec
MFR.Part #
TFM-106-02-S-D-A
JLCPCB Part #
C17303943
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 12P 2 250V 2x6P 3.2A 6 Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 35

Minimum: 1

Full Reel: 52

$0.01

Add To List

Available Order Qty: 35

In-stock Item Pricing

Qty Unit Price
1+ $3.9086
10+ $3.8199
52+ $3.7602
104+ $3.7005
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons