This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFM-106-02-L-D

Extended
Manufacturer
Samtec
MFR.Part #
TFM-106-02-L-D
JLCPCB Part #
C17276065
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 12P 2 275V 2x6P 3.7A 5.72mm 5.72mm 6 Black LCP Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 52

Minimum: 1

Full Reel: 52

$0.01

Add To List

Available Order Qty: 52

In-stock Item Pricing

Qty Unit Price
1+ $2.9828
10+ $2.9202
52+ $2.8785
104+ $2.8367

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons