
* Images are for reference only
TFM-105-32-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-105-32-L-D
- JLCPCB Part #
- C17678620
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 2x5P 3.2A 5 Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$2.2309
10+
$2.1650
60+
$2.1217
120+
$2.0783
Related Products
Welcome back, may I help you?