
* Images are for reference only
TFM-105-02-S-D-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-105-02-S-D-LC
- JLCPCB Part #
- C17636555
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 2x5P 3.2A 5 Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.5794
10+
$2.5084
60+
$2.4617
120+
$2.4133
Welcome back, may I help you?