This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFM-105-02-L-D-TR

Extended
Manufacturer
Samtec
MFR.Part #
TFM-105-02-L-D-TR
JLCPCB Part #
C17648494
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 2x5P 3.2A 5 Black LCP Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 48

Minimum: 1

Full Reel: 475

$0.01

Add To List

Available Order Qty: 48

In-stock Item Pricing

Qty Unit Price
1+ $1.6559
10+ $1.6156
30+ $1.5882
100+ $1.5609

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons