
* Images are for reference only
TFM-105-01-L-D-RE1-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-105-01-L-D-RE1-WT
- JLCPCB Part #
- C17482646
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 2x5P 3.2A 5 Black Phosphor bronze Right Angle Tin UL94V-0 弯插,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 41
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$4.5488
10+
$3.8658
41+
$3.4599
82+
$3.0492
492+
$2.8591
984+
$2.7737
Related Products
Welcome back, may I help you?