This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFM-104-01-L-D-RE1-WT

Extended
Manufacturer
Samtec
MFR.Part #
TFM-104-01-L-D-RE1-WT
JLCPCB Part #
C17422455
Package
Push-Pull
Description
-55℃~+125℃ 1.27mm 1.27mm 2 275V 2x4P 3.7A 4 5.72mm 5.79mm 8.26mm 8P Black LCP Phosphor bronze Right Angle Tin Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 46

$0.01

Add To List

Available Order Qty: 49

In-stock Item Pricing

Qty Unit Price
1+ $3.7965
10+ $3.6760
46+ $3.5957
92+ $3.5153
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons