
* Images are for reference only
TFM-104-01-L-D-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-104-01-L-D-WT
- JLCPCB Part #
- C17313532
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x4P 3.2A 4 8P Black Phosphor Bronze Through Hole Tin UL94V-0 Plugin,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2392
10+
$3.1553
46+
$3.0988
92+
$3.0408
Related Products
Welcome back, may I help you?