
* Images are for reference only
TFM-104-01-L-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-104-01-L-D-RA
- JLCPCB Part #
- C7435286
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x4P 3.2A 4 8P Black Phosphor bronze Right Angle Tin UL94V-0 弯插,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7457
10+
$2.6668
30+
$2.6136
100+
$2.5604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?