
* Images are for reference only
TFML-150-01-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFML-150-01-S-D-RA
- JLCPCB Part #
- C17528760
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 100P 2 250V 2x50P 3.2A 50 Black Phosphor bronze Right Angle Tin UL94V-0 插件,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$15.3735
10+
$14.8208
Related Products
Welcome back, may I help you?