
* Images are for reference only
TFML-130-02-S-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFML-130-02-S-D-A
- JLCPCB Part #
- C17271455
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x30P 3.2A 30 5.72mm 60P Black Phosphor Bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$12.5856
10+
$12.1952
Welcome back, may I help you?