This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TFML-130-01-S-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
TFML-130-01-S-D-RA
JLCPCB Part #
C17600754
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 250V 2x30P 3.2A 30 60P Black Phosphor bronze Right Angle Tin UL94V-0 Plugin,P=1.27mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 45

Minimum: 1

Full Reel: 13

$0.01

Add To List

Available Order Qty: 45

In-stock Item Pricing

Qty Unit Price
1+ $10.1313
10+ $9.7675

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons