
* Images are for reference only
TFML-110-01-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFML-110-01-S-D-RA
- JLCPCB Part #
- C17646308
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10 2 20P 250V 2x10P 3.2A Black Phosphor bronze Right Angle Tin UL94V-0 Plugin,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$4.4456
10+
$4.3155
36+
$4.2287
108+
$4.1419
Related Products
Welcome back, may I help you?