This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFC-150-02-L-D-A

Extended
Manufacturer
Samtec
MFR.Part #
TFC-150-02-L-D-A
JLCPCB Part #
C17398653
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 100P 2 2x50P 3.1A 350V 50 Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 8

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $11.7950
10+ $11.3605

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons