
* Images are for reference only
TFC-140-02-F-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFC-140-02-F-D-A
- JLCPCB Part #
- C17551725
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2x40P 3.1A 3.68mm 350V 4.57mm 40 80P Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.5002
10+
$8.2323
30+
$7.4603
100+
$6.8127
Welcome back, may I help you?