
* Images are for reference only
TFC-125-02-F-D-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFC-125-02-F-D-A-K-TR
- JLCPCB Part #
- C17264792
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 25 2x25P 3.1A 350V 50P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1254
10+
$4.9917
30+
$4.9015
100+
$4.8113
Welcome back, may I help you?