This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFC-120-12-F-D-A

Extended
Manufacturer
Samtec
MFR.Part #
TFC-120-12-F-D-A
JLCPCB Part #
C17500449
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 20 2x20P 3.1A 350V 40P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28

Minimum: 1

Full Reel: 19

$0.01

Add To List

Available Order Qty: 28

In-stock Item Pricing

Qty Unit Price
1+ $4.5708
10+ $4.4660
38+ $4.3967
95+ $4.3274
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons