This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TFC-110-02-F-D-A

Extended
Manufacturer
Samtec
MFR.Part #
TFC-110-02-F-D-A
JLCPCB Part #
C17695725
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 10 2 20P 2x10P 3.1A 350V Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 35

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.7149
10+ $2.6459
35+ $2.5993
105+ $2.5528

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons