This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEM-120-02-03.0-G-D-L1-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
TEM-120-02-03.0-G-D-L1-K-TR
JLCPCB Part #
C17649948
Package
SMD
Description
-55℃~+125℃ 1.6mm 10 2 20P 2x10P 5mm 6.65mm Gold LCP Phosphor bronze Surface Mount,Vertical SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 325

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $8.3293
10+ $8.1078
30+ $7.9585
100+ $7.8108
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons