
* Images are for reference only
T2M-105-01-L-D-TH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T2M-105-01-L-D-TH
- JLCPCB Part #
- C17663397
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 15.67mm 2 2mm 2mm 2x5P 3.8A 5 7.44mm Black LCP Phosphor bronze Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2693
10+
$4.1613
36+
$4.0887
108+
$4.0178
Welcome back, may I help you?