
* Images are for reference only
T1M-10-GF-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-10-GF-DH
- JLCPCB Part #
- C17263331
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 10 1mm 2 20P 250V 2x10P 6.25mm 6.8mm Black LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 225
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.0066
10+
$2.9279
30+
$2.8749
100+
$2.8235
Related Products
Welcome back, may I help you?