
* Images are for reference only
T1M-10-F-SV-L
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-10-F-SV-L
- JLCPCB Part #
- C17694042
- Package
- SMD,P=1mm
- Description
- 1 10 10P 1mm 1x10P 250V 4.25mm 5.5mm LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 825
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.8154
10+
$3.7317
30+
$3.6753
100+
$3.6206
Related Products
Welcome back, may I help you?