
* Images are for reference only
T1M-10-F-SH-L-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-10-F-SH-L-K
- JLCPCB Part #
- C17688385
- Package
- SMD
- Description
- -55℃~+85℃ 1 10 10P 1mm 1x10P 250V 4.6mm 5.2mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5109
10+
$2.4449
30+
$2.3998
100+
$2.3563
Welcome back, may I help you?