
* Images are for reference only
T1M-07-GF-DV-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-07-GF-DV-K
- JLCPCB Part #
- C17554100
- Package
- SMD
- Description
- -55℃~+85℃ 1.96mm 14P 1mm 2 250V 2x7P 7 Gold Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3498
10+
$5.4603
30+
$4.9193
100+
$4.4649
Welcome back, may I help you?