
* Images are for reference only
T1M-07-F-SH-L-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-07-F-SH-L-K
- JLCPCB Part #
- C17222718
- Package
- SMD
- Description
- -55℃~+85℃ 1 1mm 1x7P 4.6mm 5.2mm 7 7P 9.4mm Black LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 950
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.1234
10+
$2.0734
30+
$2.0396
100+
$2.0041
Related Products
Welcome back, may I help you?