
* Images are for reference only
T1M-06-F-SH-L
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-06-F-SH-L
- JLCPCB Part #
- C2963025
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1 1mm 1x6P 250V 4.6mm 5.2mm 6 6P LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$2.3824
10+
$2.3371
30+
$2.3048
100+
$2.2741
Related Products
Welcome back, may I help you?