
* Images are for reference only
T1M-05-F-SV-L
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-05-F-SV-L
- JLCPCB Part #
- C17685281
- Package
- SMD,P=1mm
- Description
- 1 1mm 1x5P 250V 4.25mm 5 5.5mm 5P LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 825
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.4730
10+
$2.0745
30+
$1.8261
100+
$1.5696
500+
$1.4551
825+
$1.4051
Related Products
Welcome back, may I help you?