
* Images are for reference only
T1M-02-GF-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-02-GF-DH
- JLCPCB Part #
- C17666226
- Package
- SMD,P=1mm
- Description
- 11mm 1mm 2 2 2x2P 4P 6.7mm 7.55mm Gold LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 3
Full Reel: 275
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4227
10+
$3.3440
30+
$3.2911
100+
$3.2397
Related Products
Welcome back, may I help you?