This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STMM-105-02-G-D-SM-10-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
STMM-105-02-G-D-SM-10-K-TR
JLCPCB Part #
C17302646
Package
SMD
Description
-55℃~+125℃ 2 2mm Gold Phosphor Bronze Surface Mount,Vertical SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 425

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6012
200+ $5.0286
425+ $4.8600
850+ $4.7781
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons