
* Images are for reference only
ST4-20-1.50-L-D-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ST4-20-1.50-L-D-P-TR
- JLCPCB Part #
- C6687174
- Package
- SMD,P=0.4mm
- Description
- -55℃~+125℃ 0.4mm 1.6A 2 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1025
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.5386
10+
$4.4178
30+
$4.3372
100+
$4.2567
Related Products
Welcome back, may I help you?