
* Images are for reference only
SS-123-T-1B
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SS-123-T-1B
- JLCPCB Part #
- C5925274
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 2.54mm 23P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7036
200+
$7.0647
500+
$6.8280
1000+
$6.7120
Welcome back, may I help you?