
* Images are for reference only
SS-120-T-22
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SS-120-T-22
- JLCPCB Part #
- C6684678
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 2.54mm 20P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9315
198+
$2.3665
495+
$2.2875
1001+
$2.2487
Welcome back, may I help you?