
* Images are for reference only
SS-110-T-22
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SS-110-T-22
- JLCPCB Part #
- C6684568
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 10P 2.54mm 2.54mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7086
207+
$2.6774
506+
$2.5874
989+
$2.5440
Related Products
Welcome back, may I help you?