
* Images are for reference only
SSW-136-22-L-S-VS-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-136-22-L-S-VS-P
- JLCPCB Part #
- C7089909
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 36P 4.7A 8.51mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7852
198+
$8.6932
498+
$8.4016
1002+
$8.2583
Related Products
Welcome back, may I help you?